EBC43DPRH

Heilind Number:SULEBC43DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPRH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DPRH

Detailed Description

Introducing the EBC43DPRH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, double-point contact type, and two rows for efficient connectivity, it guarantees secure and stable signal transfer. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a straddle orientation, it allows for easy and precise mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method provide versatility in installation. With 86 positions and a tail length of 5.72mm, it accommodates complex PCB layouts. The matte tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the EBC43DPRH is a reliable solution for your connectivity needs.