EBC43DPRI

Heilind Number:SULEBC43DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DPRI

Detailed Description

This high-performance female board-to-board PCB connector, featuring a robust PBT and Phosphor Bronze construction, is designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. The double-point contact design with gold plating guarantees excellent conductivity. Its threaded mount type and card extender termination method offer secure and stable connectivity. With 86 positions across 2 rows, it provides ample connection options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, this connector is a dependable choice for various industrial applications.