EBC43DPRN

Heilind Number:SULEBC43DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPRN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DPRN

Detailed Description

The EBC43DPRN is a high-performance Board To Board PCB Connector designed for reliable and efficient electronic connections. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it meets stringent industry standards for power transmission. Its Double Point contact type and Card Extender termination method provide secure and stable connections. With 86 positions spread across 2 rows, this connector offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in diverse environments. The connector's compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the EBC43DPRN for your critical PCB interconnection needs.