EBC43DPRS

Heilind Number:SULEBC43DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPRS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DPRS

Detailed Description

Introducing the EBC43DPRS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows, accommodating a total of 86 positions with a pitch of 2.54mm (.1 in) for seamless integration. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh operating conditions ranging from -65 to 125°C. The termination method, card extender, and side hole mount type offer easy installation and secure connections. Gold-plated double-point contacts on Phosphor Bronze provide excellent conductivity and resistance to corrosion, maintaining signal integrity. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its compact design, measuring just 14.22mm in height and 10.16mm in width, makes it ideal for space-constrained environments. Trust the EBC43DPRS for efficient and durable board-to-board connections in your electronic designs.