EBC43DPSH

Heilind Number:SULEBC43DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DPSH

Detailed Description

The EBC43DPSH is a high-performance board-to-board connector designed for demanding industrial applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in harsh environments. Featuring PBT and phosphor bronze construction with gold plating, it offers superior durability and conductivity. The female connector has two rows and 86 positions, with a pitch of 2.54 mm for easy installation. Its straight orientation and thru-hole termination method make it suitable for PCB assembly. The double-point contact design enhances signal integrity, while the matte tin termination plating ensures long-term reliability. Compact in size (15.49 mm x 10.16 mm x 4.83 mm), this connector is ideal for space-constrained applications. Trust the EBC43DPSH for secure and efficient board-to-board connections in your electronic systems.