| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DPSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DPSI |
EBC43DPSI
| Heilind Number: | SULEBC43DPSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DPSI |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBC43DPSI, offers reliable connectivity with a current rating of 3A. Featuring two rows of double-point contacts plated with gold, it ensures efficient signal transmission. The threaded mount type and through-hole termination method guarantee secure and stable attachment to the PCB. With 86 positions spaced at 2.54mm pitch, this connector is suitable for high-density applications. Operating at a voltage of 700VAC and with a wide temperature range of -65 to 125°C, it meets the demands of various environments. The matte tin termination plating enhances durability. Designed for use in industrial settings, this connector is part of our high-quality and high-reliability product lineup, catering to the needs of demanding applications.

