EBC43DPSN

Heilind Number:SULEBC43DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DPSN

Detailed Description

The EBC43DPSN is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic applications. With a compact form factor and a double-point contact design, this connector ensures secure connectivity in high-vibration environments. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and 86 positions make it ideal for densely populated circuit boards. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various industrial settings. The connector, with no mounting required, has a tail length of 4.83mm for easy through-hole installation. With matte tin termination plating, it complies with industry standards for RoHS and REACH. Perfect for applications where reliability is paramount, the EBC43DPSN is a trusted choice for engineers and manufacturers.