EBC43DPSS

Heilind Number:SULEBC43DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DPSS

Detailed Description

The EBC43DPSS is a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic applications. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various power and signal transmission requirements. The double-point contact design, made of Gold-plated Phosphor Bronze, guarantees excellent conductivity. Its 2.54mm pitch and 86 positions offer ample connectivity options. The straight orientation, side-hole mount type, and thru-hole termination method provide easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact size, with dimensions of 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating ensuring corrosion resistance, this connector is highly reliable. Whether used in consumer electronics or industrial machinery, the EBC43DPSS is the perfect choice for seamless PCB connections.