EBC43DPUH

Heilind Number:SULEBC43DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPUH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DPUH

Detailed Description

Introducing the EBC43DPUH, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a double-point contact system with gold plating, it guarantees low contact resistance and high signal integrity. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With a 3A amperage rating and 700VAC voltage, it meets stringent power requirements. This connector, with 86 positions and a pitch of 2.54mm, offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for industrial and aerospace applications. Its compact dimensions of 14.22mm in height and 10.16mm in width, with a tail length of 6.35mm, ensure space-efficient installation. Trusted for its quality and performance, the EBC43DPUH is the ideal choice for high-reliability electronics.