EBC43DPUI

Heilind Number:SULEBC43DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DPUI

Detailed Description

The EBC43DPUI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The double-point contact design with gold plating guarantees excellent conductivity. With a right-angle orientation and threaded mount type, it offers versatility in installation. With 86 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating temperature ranging from -65 to 125°C ensures functionality in extreme conditions. The matte tin termination plating enhances solderability. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial applications.