EBC43DPUN

Heilind Number:SULEBC43DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DPUN

Detailed Description

Introducing the EBC43DPUN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 86 positions across 2 rows, this connector ensures reliable and efficient connectivity. The female gender, right-angle orientation, and thru-hole termination method make it versatile for various PCB designs. Constructed with durable PBT and phosphor bronze, it offers excellent conductivity and longevity. Gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. Operating flawlessly in harsh environments, it boasts a wide temperature range of -65 to 125°C and a voltage rating of 700 VAC. With a compact height of 14.22mm (.56 in) and width of 10.16mm (.4 in), the EBC43DPUN is the perfect choice for space-constrained applications requiring reliable interconnect solutions. Elevate your PCB designs with this top-of-the-line connector.