| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBC43DRAH |
EBC43DRAH
| Heilind Number: | SULEBC43DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows and 86 positions offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design ensures secure mating. With an operating temperature range of -65 to 125°C, this connector is ideal for industrial and military use. Trust the EBC43DRAH for dependable and high-speed data transmission in your electronic systems.

