EBC43DRAI

Heilind Number:SULEBC43DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRAI

Detailed Description

Introducing the EBC43DRAI, a high-performance PCB connector designed for demanding applications. This female connector features two rows for secure attachment, with a threaded mount type ensuring stability. The termination method is through hole, guaranteeing reliable electrical connections. Crafted with precision, the contact material is phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its full bellow contact type and right-angle orientation provide versatility in installation. With 86 positions and a tail length of 3.18mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained installations. Terminated with matte tin plating, it ensures durability and longevity. The EBC43DRAI is part of our reliable range of board-to-board and card edge connectors, meeting the highest quality standards for your connectivity needs.