| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBC43DRAN |
EBC43DRAN
| Heilind Number: | SULEBC43DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable power and signal transmission. With a maximum amperage of 3A and voltage rating of 700VAC, it offers robust performance in various environments. The right-angle orientation and 2.54mm pitch make it easy to integrate into your PCB layout, while the 86 positions provide ample connectivity options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh industrial settings. Trust the EBC43DRAN for secure and efficient board-to-board connections in your next project.

