EBC43DRAS

Heilind Number:SULEBC43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRAS

Detailed Description

Introducing the EBC43DRAS, a high-performance board-to-board PCB connector designed for maximum reliability in demanding applications. With a pitch of 2.54mm and voltage rating of 700VAC, this connector ensures secure and efficient power transmission. Featuring a female gender, right-angle orientation, and side hole mount type, it offers versatile installation options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With 86 positions and a current rating of 3A, it is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. Its matte tin termination plating ensures optimal soldering performance. Ideal for telecommunications, industrial, and aerospace applications, the EBC43DRAS is a reliable solution for your connectivity needs.