EBC43DREH-S13

Heilind Number:SULEBC43DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DREH-S13

Detailed Description

Introducing the EBC43DREH-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a gender-specific design with a female connector, this component ensures seamless integration into your electronic systems. With two rows and 86 positions, it offers ample connectivity options. The PBT and phosphor bronze construction, along with gold contact plating, guarantees reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its clearance hole mount type and card extender termination method facilitate easy installation. The full bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. RoHS compliant and with matte tin termination plating, it meets all necessary environmental standards. Upgrade your connectivity solutions with the EBC43DREH-S13 for optimal performance and durability.