EBC43DREH

Heilind Number:SULEBC43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DREH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DREH

Detailed Description

Introducing the EBC43DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With two rows of 86 positions each, it offers ample connectivity options. The clearance hole mount type and eyelet termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in industrial and aerospace applications. Its compact size, with a height of 10.95mm and width of 10.16mm, allows for high-density PCB layouts. The matte tin termination plating ensures durability and long-term performance. Trust the EBC43DREH for your critical connectivity needs.