EBC43DREI-S13

Heilind Number:SULEBC43DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DREI-S13

Detailed Description

The EBC43DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring a durable PBT housing and gold-plated phosphor bronze contacts, it guarantees long-term performance even in harsh environments. The full bellow contact type and threaded mount offer secure and stable connections. With 86 positions and a pitch of 2.54 mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various industries. Its compact size, with a height of 10.95 mm and width of 10.16 mm, makes it ideal for space-constrained applications. The termination method of card extender and matte tin plating ensure easy installation and soldering. Trust the EBC43DREI-S13 for efficient and durable board-to-board connections.