EBC43DREI

Heilind Number:SULEBC43DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DREI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DREI

Detailed Description

The EBC43DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, each with 86 positions, offer ample connectivity options. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and long-term durability. The threaded mount type and eyelet termination method provide secure and stable installation. With a pitch of 2.54mm and a straight orientation, it allows for easy and efficient PCB mating. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh operating conditions. The connector's compact design, with dimensions of 10.95mm in height and 10.16mm in width, saves valuable board space. Perfect for use in aerospace, defense, and other high-reliability applications, the EBC43DREI is a top choice for engineers seeking robust and dependable connectivity solutions.