EBC43DREN

Heilind Number:SULEBC43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DREN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DREN

Detailed Description

Introducing the EBC43DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector offers two rows with a total of 86 positions, allowing for versatile connectivity options. Its straight orientation and eyelet termination method make installation easy and secure. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a pitch of 2.54mm (.1in) and a tail length of 5.72mm (.225in), it offers precise and stable connections. The matte tin termination plating provides additional durability. Ideal for use in hi-rel applications, the EBC43DREN is a reliable and efficient solution for your connectivity needs.