EBC43DRES-S13

Heilind Number:SULEBC43DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRES-S13

Detailed Description

The SKU EBC43DRES-S13 features a high-performance board-to-board PCB connector designed for female gender orientation with two rows, accommodating a total of 86 positions. Constructed with durable PBT and phosphor bronze materials, it ensures reliable connectivity in demanding environments. The termination method via card extender and side hole mount type offers efficient installation. With a current rating of 3A and a voltage of 700VAC, it meets stringent electrical requirements. The full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination plating guarantee optimal signal transmission and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact dimensions of 10.95mm in height and 10.16mm in width make it space-efficient, ideal for densely populated PCB layouts. Perfect for high-reliability applications, the EBC43DRESS13 connector is a versatile and essential component for modern electronic systems.