EBC43DRES

Heilind Number:SULEBC43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRES
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRES

Detailed Description

Introducing the EBC43DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers two rows of 86 positions each, with a pitch of 2.54mm, allowing for efficient PCB connectivity. Its side hole mount type and eyelet termination method make installation quick and easy. The full bellow contact design guarantees secure mating, while the straight orientation and compact dimensions ensure versatility in placement. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial systems. Trust the EBC43DRES for robust and dependable board-to-board connections in your critical applications.