EBC43DRMD-S288

Heilind Number:SULEBC43DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRMD-S288

Detailed Description

Introducing the EBC43DRMD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows and 86 positions, boasts a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various power and signal transmission needs. The contact plating of gold and termination plating of matte tin guarantee optimal conductivity and corrosion resistance. Its innovative loop bellow contact type and straddle orientation provide secure and stable connections. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is suitable for diverse environments. The 2.54mm pitch and 13.84mm tail length, along with a compact design of 9.4mm width and 15.49mm height, make it ideal for space-constrained applications. Whether used in industrial machinery, telecommunications, or aerospace systems, the EBC43DRMD-S288 ensures superior performance and durability. Elevate your connectivity solutions with this advanced PCB connector.