EBC43DRMD

Heilind Number:SULEBC43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRMD

Detailed Description

Introducing the EBC43DRMD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for various power and signal transmission needs. The two-row design with 86 positions offers ample connectivity options, while the wire wrap termination method guarantees secure connections. Gold-plated contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and compact dimensions make it easy to integrate into PCB layouts. Ideal for aerospace, defense, and industrial applications, the EBC43DRMD is a dependable solution for your connectivity needs.