EBC43DRMH-S288

Heilind Number:SULEBC43DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRMH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a dual-row design with a clearance hole mount type, offers seamless connectivity in electronic applications. With a contact material of Phosphor Bronze and gold plating, it ensures efficient signal transmission at an amperage of 3A and voltage of 700VAC. The 86-position connector, terminated via card extender method, guarantees secure attachment with a pitch of 2.54mm (.1 in). Its loop bellow contact type and straddle orientation further enhance performance. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is reliable for various industrial environments. Its compact size, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it suitable for space-constrained applications. With termination plating in matte tin, it ensures durability and longevity. Ideal for high-speed data transmission and power delivery, this EBC43DRMHS288 connector is a vital component in modern electronics.