EBC43DRMH

Heilind Number:SULEBC43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRMH

Detailed Description

Introducing the EBC43DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The 2-row, 86-position layout with a pitch of 2.54mm allows for efficient signal transfer. Its wire wrap termination method and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a straight orientation and a compact design measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained applications. Trust the EBC43DRMH for superior connectivity in your next project.