EBC43DRMI-S288

Heilind Number:SULEBC43DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRMI-S288

Detailed Description

The EBC43DRMI-S288 PCB Connector offers reliable and high-performance connectivity for your electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. Its female gender, two rows, and threaded mount type make it easy to install on your PCB. The termination method of Card Extender, along with Gold-plated Phosphor Bronze contacts, ensures secure and low-resistance connections. With a pitch of 2.54mm and 86 positions, it allows for versatile and precise PCB layouts. The connector's Loop Bellow contact type and Straddle orientation further enhance its reliability. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on your board. The Matte Tin termination plating provides additional protection against corrosion. Whether for industrial or commercial use, the EBC43DRMI-S288 is a top choice for board-to-board and card edge connections, meeting the highest standards of performance and durability.