EBC43DRMN-S288

Heilind Number:SULEBC43DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRMN-S288

Detailed Description

Introducing the EBC43DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in harsh environments. The female gender, dual-row configuration with 86 positions, and Loop Bellow contact type guarantee secure and efficient connections. Gold-plated phosphor bronze contacts offer excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating meet industry standards. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. The termination method of Card Extender with Matte Tin plating on the tail ensures easy installation and durability. Measuring just 15.49mm in height and 9.4mm in width, the EBC43DRMN-S288 is compact yet powerful, making it a perfect choice for your connectivity needs.