EBC43DRMN

Heilind Number:SULEBC43DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRMN

Detailed Description

Introducing the EBC43DRMN, a high-performance board-to-board PCB connector designed for top-tier electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. The termination method of wire wrap and contact plating of gold provide secure and low-resistance connections. With 86 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining compactness. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Trust in the EBC43DRMN for superior performance and durability in your electronic designs.