EBC43DRMS-S288

Heilind Number:SULEBC43DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRMS-S288

Detailed Description

Introducing the EBC43DRMSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity in even the harshest environments. Boasting a 3A amperage and a voltage rating of 700 VAC, it meets the needs of power-intensive systems. Its two rows of contacts, terminated through a card extender method, offer seamless integration. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a straddle orientation, it enables precise and secure connections. Featuring 86 positions and a tail length of 13.84mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. The EBC43DRMSS288 is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.