EBC43DRMS

Heilind Number:SULEBC43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRMS

Detailed Description

Introducing the high-performance EBC43DRMS Board to Board PCB Connector, designed for optimal connectivity in demanding electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers secure wire wrap termination. It boasts a dual-row layout with 86 positions, each featuring loop bellow contact type and gold plating for reliable signal transmission. The connector's side hole mount type and straight orientation ensure easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, it guarantees dependable performance even in harsh environments. The matte tin termination plating enhances durability, while its compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained setups. Ideal for aerospace, defense, and industrial applications, the EBC43DRMS is a top choice for professionals seeking high-quality connectivity solutions.