EBC43DRMT

Heilind Number:SULEBC43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRMT

Detailed Description

Introducing the EBC43DRMT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Engineered with PBT and Phosphor Bronze materials, this female connector features two rows and a threaded mount type for secure installation. With a contact rating of 3A and a voltage tolerance of 700 VAC, it ensures reliable power transmission. The Wire Wrap termination method, along with gold-plated phosphor bronze contacts, guarantees optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Offering 86 positions with a 2.54mm pitch, the connector facilitates efficient data transfer. Its straight orientation and loop bellow contact type further enhance usability. The Matte Tin termination plating ensures durability. With a compact size (15.49mm height, 9.4mm width), it saves space without compromising performance. Ideal for use in demanding applications, this connector is a must-have for any electronic design project.