EBC43DRSD-S288

Heilind Number:SULEBC43DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRSD-S288

Detailed Description

Introducing the EBC43DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female gender, two rows, and 86 positions accommodate complex PCB layouts with ease. Gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the matte tin termination plating offers excellent solderability. The 2.54mm pitch and loop bellow contact type provide secure mating, and the straddle orientation allows for space-saving installation. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace applications. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet sturdy solution for your connectivity needs. Trust in the EBC43DRSDS288 for high-reliability performance in your designs.