EBC43DRSD

Heilind Number:SULEBC43DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRSD

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC43DRSD, is designed for high-reliability board-to-board and card edge connections in electronic systems. With a 3A amperage rating, it ensures efficient power transmission. Featuring two rows of 86 gold-plated loop bellow contacts on a 2.54mm pitch, it offers reliable signal integrity. The clearance hole mount type and through-hole termination method guarantee easy and secure installation. Constructed with durable materials, including phosphor bronze contacts with matte tin plating, it can withstand harsh operating environments with a temperature range of -65 to 125°C. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. With a maximum voltage rating of 700VAC, it ensures safe operation. Trusted for its quality and performance, this connector is ideal for demanding industrial and commercial applications.