EBC43DRSH-S288

Heilind Number:SULEBC43DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRSH-S288

Detailed Description

Introducing the EBC43DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 86 positions across 2 rows, this connector ensures reliable and efficient connectivity. Featuring a gender-specific female orientation with a clearance hole mount type, it offers easy installation on PCBs. The termination method of card extender, along with phosphor bronze contacts plated in gold, guarantees excellent signal transmission with a current rating of 3A and voltage capacity of 700VAC. Operating flawlessly in extreme conditions from -65 to 125°C, this connector is ideal for use in rugged environments. The loop bellow contact type and straddle orientation further enhance its durability and stability. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it optimizes space utilization on the board. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the EBC43DRSH-S288 meets the highest standards of performance and quality, making it a top choice for engineers and designers seeking a dependable connectivity solution.