EBC43DRSH

Heilind Number:SULEBC43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRSH

Detailed Description

The EBC43DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it meets the requirements of power-intensive systems. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With two rows and 86 positions, it provides ample connectivity options. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term performance. Overall, the EBC43DRSH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.