EBC43DRSI-S288

Heilind Number:SULEBC43DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRSI-S288

Detailed Description

The EBC43DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and loop bellow contact type provide versatility in connection options. The threaded mount type and card extender termination method offer secure and stable installation. With 86 positions, a pitch of 2.54mm, and a tail length of 4.45mm, it allows for efficient PCB mating. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Termination plating with matte tin ensures long-term reliability. Overall, the EBC43DRSIS288 is a top choice for high-reliability connectivity in aerospace, defense, and industrial systems.