EBC43DRSI

Heilind Number:SULEBC43DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRSI

Detailed Description

Introducing the EBC43DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable connections. Gold-plated contacts and a loop bellow contact type ensure low contact resistance and high signal integrity. With 86 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C makes it ideal for both commercial and industrial use. The matte tin termination plating enhances durability and longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The EBC43DRSI is the perfect choice for applications that require high reliability and performance in PCB connectivity.