EBC43DRSN-S288

Heilind Number:SULEBC43DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRSN-S288

Detailed Description

Introducing the EBC43DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures reliable conductivity even in harsh environments. Its 2.54mm pitch and 86 positions make it ideal for intricate circuitry setups. Featuring gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. The loop bellow contact type and straddle orientation offer secure connections. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The matte tin termination plating provides excellent solderability. Compact yet sturdy, with dimensions of .61" in height and 9.4mm in width, it offers efficient space utilization. Whether for aerospace, telecommunications, or industrial applications, the EBC43DRSN-S288 is the perfect choice for reliable board-to-board connectivity. Elevate your projects with this top-of-the-line connector.