EBC43DRSN

Heilind Number:SULEBC43DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRSN

Detailed Description

Introducing the SKU EBC43DRSN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 86 positions, it offers ample connectivity options. The female gendered connector with two rows and straight orientation makes it versatile for various PCB layouts. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of .61 inches and width of 9.4mm, optimizes space utilization on PCBs. Ideal for applications requiring high reliability and signal integrity, the EBC43DRSN is a top choice for engineers and manufacturers in the electronics industry.