EBC43DRSS-S288

Heilind Number:SULEBC43DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRSS-S288

Detailed Description

EBC43DRSS-S288 is a high-performance Board To Board PCB Connector designed for reliable power transmission in electronic systems. With a sleek and compact design, this female connector features two rows of 86 gold-plated contacts, ensuring seamless connectivity. The contact material, Phosphor Bronze, guarantees durability and efficient signal transfer, while the termination method of Card Extender offers easy installation. Operating at a voltage of 700 VAC and a current of 3A, it meets the demands of various applications. Its loop bellow contact type and straddle orientation provide stability and secure fit. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme environments. The connector's matte tin termination plating and high connector height of 15.49 mm further enhance its performance and reliability. Perfect for demanding industrial and commercial settings, the EBC43DRSS-S288 is a top choice for seamless board-to-board connections.