EBC43DRSS

Heilind Number:SULEBC43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRSS

Detailed Description

The EBC43DRSS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and stable power delivery. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type offers enhanced reliability. With 86 positions and a pitch of 2.54mm, it allows for versatile connectivity. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Certified for RoHS compliance, it meets international standards for environmental responsibility. Perfect for industrial, aerospace, and telecommunications applications, the EBC43DRSS is the ultimate solution for high-reliability power connections.