EBC43DRST-S288

Heilind Number:SULEBC43DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRST-S288

Detailed Description

Introducing the EBC43DRST-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of industrial and commercial settings. The female gender and two-row design offer versatile connectivity options. Its threaded mount type and card extender termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Boasting a straddle orientation and a loop bellow contact type, it facilitates efficient data transfer. With 86 positions and a pitch of 2.54mm, it allows for dense board layouts. The matte tin termination plating ensures solderability. Compliant with RoHS standards, this connector is a dependable choice for aerospace, defense, and telecommunications applications.