EBC43DRST

Heilind Number:SULEBC43DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRST

Detailed Description

Introducing the EBC43DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and through-hole termination method guarantee secure attachment to circuit boards. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. Featuring two rows with a total of 86 positions, this connector offers ample connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in a wide range of industrial settings. The straight orientation and loop bellow contact type facilitate easy and efficient installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Trust the EBC43DRST for your critical connectivity needs in aerospace, defense, and other demanding industries.