| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DRTH-S13 |
EBC43DRTH-S13
| Heilind Number: | SULEBC43DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Designed for high reliability applications, the EBC43DRTH-S13 PCB connector boasts a robust construction with PBT housing and Phosphor Bronze contacts plated in gold for optimal conductivity. With a 3A amperage rating and a high voltage tolerance of 700VAC, this female connector features two rows of 86 positions, making it ideal for demanding electronic setups. Its clearance hole mount type and card extender termination method ensure easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees reliable performance in harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB integration. Trust the EBC43DRTHS13 for seamless board-to-board connectivity in aerospace, defense, and other mission-critical systems.

