EBC43DRTH

Heilind Number:SULEBC43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRTH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRTH

Detailed Description

Introducing the EBC43DRTH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this female connector is engineered for a secure fit with a clearance hole mount type. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power delivery. The gold-plated phosphor bronze contacts offer optimal conductivity, while the full bellow design guarantees stable connections. With 86 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The matte tin termination plating ensures long-term durability. Perfect for use in high-reliability systems, the EBC43DRTH is a versatile solution for your connectivity needs.