EBC43DRTI-S13

Heilind Number:SULEBC43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRTI-S13

Detailed Description

This high-performance PCB connector, with SKU EBC43DRTI-S13, offers reliable connectivity in demanding applications. Featuring a female gender with two rows and a threaded mount type, it ensures secure attachment. The termination method of Card Extender, along with contact material of Phosphor Bronze and gold plating, guarantees excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The connector's Full Bellow contact type and straddle orientation further enhance its functionality. With 86 positions and a tail length of 4.7mm, it accommodates complex circuitry. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With a compact height of 10.95mm and width of 10.16mm, it offers space-efficient connectivity solutions. The matte tin termination plating ensures durability and longevity. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a vital component in high-reliability systems.