EBC43DRTI

Heilind Number:SULEBC43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRTI

Detailed Description

Introducing the EBC43DRTI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and two rows for enhanced versatility, it offers 86 positions with a pitch of 2.54mm. The contact material is Phosphor Bronze with gold plating for optimal conductivity, while the termination method is through-hole for secure attachment. With a straight orientation and a threaded mount type, installation is quick and effortless. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees performance and durability under extreme conditions. Perfect for use in aerospace, defense, and industrial applications, the EBC43DRTI is a reliable solution for your connectivity needs.