EBC43DRTN-S13

Heilind Number:SULEBC43DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRTN-S13

Detailed Description

The EBC43DRTN-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures optimal conductivity and longevity. With a pitch of 2.54mm and 86 positions, it offers ample connectivity options for complex circuitry. The connector is rated for 3A and 700VAC, making it suitable for high-power applications. Its Full Bellow contact type and Matte Tin termination plating guarantee secure connections, even in harsh environments with an operating temperature range of -65 to 125°C. The female orientation and straddle mounting configuration allow for easy installation on PCBs. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained designs. The EBC43DRTN-S13 is perfect for use in industries such as telecommunications, aerospace, and automotive, where reliability and performance are paramount.