EBC43DRTS-S13

Heilind Number:SULEBC43DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRTS-S13

Detailed Description

EBC43DRTS-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stable performance. Featuring a dual-row layout with 86 positions and a pitch of 2.54mm, it offers ample connectivity options for various applications. The female gender and side-hole mount type make installation easy and secure. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, this connector guarantees optimal signal transmission with a current rating of 3A and a voltage rating of 700VAC. Its full bellow contact design and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating ensures compatibility with lead-free soldering processes. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust, meeting the demands of modern electronic designs. Perfect for high-reliability applications, the EBC43DRTS-S13 is a versatile and essential component in any PCB assembly project.